Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HC2E-H-AC115V

Long Life Miniature Amber Relay, Plug-In

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Long Life Miniature Amber Relay, Plug-In
Search Keywords: HC2EHAC115V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HC2E-H-AC115V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 115 V
Contact Arrangement: DPDT
Maximum Current Rating: 7 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HC2E-H-AC115V discontinued?
Yes, HC2E-H-AC115V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC2E-H-AC115V?
The recommended replacement for HC2E-H-AC115V is HC2-H-AC115V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC2E-H-AC115V RoHS compliant?
Yes, HC2E-H-AC115V is RoHS compliant.
What is the lead time for HC2E-H-AC115V?
The standard lead time for HC2E-H-AC115V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.00
10 +
$18.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!