- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HC2E-AC240V
HC2E-AC240V
Panasonic Electronic Components
Electromechanical Relay 220/240VAC 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) Socket Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 220/240VAC 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) Socket Signal Relay
Search Keywords: HC2EAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC2E-AC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2DC,3AC A
-
Mounting:Socket
-
Operating Temperature:-40 to 60 °C
-
Dimension:27.2 x 20.8 x 35.2 mm
-
Termination Style:Solder
-
Coil Current:6.5 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$15.22
5
$14.92
10
$14.62
25
$14.33
50
$14.04
100
$13.76
250 +
$13.48
Click for Quote
Log in
to unlock special pricing