- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC1-HL-DC24V-F
Panasonic Electronic Components
HC1-HL-DC24V-F
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC1-HL-DC24V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:650 Ohm
-
This product is discontinued, but still in stock.