- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC1-HL-AC115V-F
HC1-HL-AC115V-F
Panasonic Electronic Components
Electromechanical Relay 115VAC 10A SPDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 10A SPDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Search Keywords: HC1HLAC115VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC1-HL-AC115V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$28.44
10
$17.79
20
$7.92
50
$7.35
100
$7.06
250
$6.78
500 +
$6.60
Click for Quote
Log in
to unlock special pricing