Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HC1-H-AC24V

Relays 24VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Relays 24VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC1HAC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HC1-H-AC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HC1-H-AC24V discontinued?
Yes, HC1-H-AC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC1-H-AC24V?
The recommended replacement for HC1-H-AC24V is HC1-AC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC1-H-AC24V RoHS compliant?
Yes, HC1-H-AC24V is RoHS compliant.
What is the lead time for HC1-H-AC24V?
The standard lead time for HC1-H-AC24V is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!