Available Replacements
可能的替代品
HB1-DC48V HB1-DC48V Panasonic Electronic Components
HB1-DC48V

Panasonic Electronic Components

In Stock: 265

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HB1E-DC48V

Signal Relay 48VDC 2A SPDT(20x11x16.3)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Signal Relay 48VDC 2A SPDT(20x11x16.3)mm THT
Search Keywords: HB1EDC48V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HB1E-DC48V
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -40 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HB1E-DC48V discontinued?
Yes, HB1E-DC48V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HB1E-DC48V?
The recommended replacement for HB1E-DC48V is HB1-DC48V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HB1E-DC48V RoHS compliant?
Yes, HB1E-DC48V is RoHS compliant.
What is the lead time for HB1E-DC48V?
The standard lead time for HB1E-DC48V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.14
5
$25.62
10
$25.11
25
$24.60
50
$24.11
100
$23.63
250 +
$23.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!