- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HB1E-DC12V-H51
Panasonic Electronic Components
HB1E-DC12V-H51
Electromechanical Relay 12VDC 400Ohm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | HB1E-DC12V-H51 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 2DC,1AC A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 50 °C |
| Dimension: | 20 x 11 x 16.3 mm |
| Termination Style: | PC Pin |
| Coil Current: | 30 mA |
| Contact Form: | 1 Form C |
-
This product is discontinued, but still in stock.