Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HB1E-DC12V

Electromechanical Relay 12VDC 400Ohm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 400Ohm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay
Search Keywords: HB1EDC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HB1E-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 2DC,1AC A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HB1E-DC12V discontinued?
Yes, HB1E-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HB1E-DC12V?
The recommended replacement for HB1E-DC12V is HB1-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HB1E-DC12V RoHS compliant?
Yes, HB1E-DC12V is RoHS compliant.
What is the lead time for HB1E-DC12V?
The standard lead time for HB1E-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.15
5 +
$25.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!