Available Replacements
Older Equivalent
HB1E-DC12V
HB1E-DC12V

Panasonic Electronic Components

In Stock: 57

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HB1-DC12V

Electromechanical Relay 12VDC 400Ohm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 400Ohm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay
Search Keywords: HB1DC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HB1-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2DC,1AC A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 50 °C
  • Dimension:
    20 x 11 x 16.3 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    30 mA
  • Contact Form:
    1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HB1-DC12V discontinued?
Yes, HB1-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HB1-DC12V?
The recommended replacement for HB1-DC12V is HB1E-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HB1-DC12V RoHS compliant?
Yes, HB1-DC12V is RoHS compliant.
What is the lead time for HB1-DC12V?
The standard lead time for HB1-DC12V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$84.69
5 +
$81.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!