- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HA1-AC12V
HA1-AC12V
Panasonic Electronic Components
Electromechanical Relay 12VAC 3ADC/2AAC SPDT (( 26.6mm 14.2mm 17.7mm)) THT Sub Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 3ADC/2AAC SPDT (( 26.6mm 14.2mm 17.7mm)) THT Sub Miniature Relay
Search Keywords: HA1AC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HA1-AC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3DC,2AC A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 50 °C
-
Dimension:26.6 x 14.2 x 17.7 mm
-
Termination Style:PC Pin
-
Coil Current:76 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$71.98
50
$23.90
100
$21.87
250
$20.20
500
$18.83
1,000 +
$17.63
Click for Quote
Log in
to unlock special pricing