- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERG-2SJ101A
ERG-2SJ101A
Panasonic Electronic Components
RES 100 OHM 5% 2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 100 OHM 5% 2W AXIAL
Search Keywords: ERG2SJ101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ERG-2SJ101A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5100
100
$0.2652
500
$0.1428
1,000
$0.1224
2,500
$0.1122
5,000
$0.0918
9,600 +
$0.0816
Click for Quote
Log in
to unlock special pricing