- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMC7691113K
EKMC7691113K
Panasonic Electronic Components
PIR Sensor Digital 3.5m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PIR Sensor Digital 3.5m 3-Pin
Search Keywords: EKMC7691113K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMC7691113K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital10427
-
Sensing Distance:3.5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:17.2 x 14.610418mmmm
-
Maximum Operating Supply Voltage:6 V
-
Minimum Operating Supply Voltage:3 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$9.32
25
$8.74
50
$8.49
100
$8.23
250
$7.91
500
$7.65
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing