Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

EKMC7691111K

PIR Sensor Digital 3.5m 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PIR Sensor Digital 3.5m 3-Pin
Search Keywords: EKMC7691111K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: EKMC7691111K
Unit of Measure: Per Each
RoHS: Yes
HTS: 9027504050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Digital10427
Sensing Distance: 3.5 m
Operating Temperature: -20 to 60 °C
Dimension: 17.2 x 14.610418mmmm
Maximum Operating Supply Voltage: 6 V
Minimum Operating Supply Voltage: 3 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EKMC7691111K RoHS compliant?
Yes, EKMC7691111K is RoHS compliant.
What is the lead time for EKMC7691111K?
The standard lead time for EKMC7691111K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.32
25
$8.74
50
$8.49
100
$8.23
250
$7.91
500
$7.65
1,000 +
$7.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!