- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMC2691112K
Panasonic Electronic Components
EKMC2691112K
PIR Sensor Analog 2.5m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PIR Sensor Analog 2.5m 3-Pin
Search Keywords: EKMC2691112K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMC2691112K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog10427
-
Sensing Distance:2.5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:17.2 x 14.610418mmmm
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:3 V
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is EKMC2691112K RoHS compliant?
Yes, EKMC2691112K is RoHS compliant.
What is the lead time for EKMC2691112K?
The standard lead time for EKMC2691112K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
9
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
9
$10.05
25
$9.41
50
$9.14
100
$8.87
250
$8.51
500
$8.24
1,000 +
$7.97
Click for Quote
Log in
to unlock special pricing