Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

EKMC2605113K

PIR Sensor Analog 5m 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PIR Sensor Analog 5m 3-Pin
Search Keywords: EKMC2605113K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: EKMC2605113K
Unit of Measure: Per Each
RoHS: Yes
HTS: 9027504050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Analog10427
Sensing Distance: 5 m
Operating Temperature: -20 to 60 °C
Dimension: 26 x 13.3 x 16.610418mmmm
Maximum Operating Supply Voltage: 5.5 V
Minimum Operating Supply Voltage: 3 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EKMC2605113K RoHS compliant?
Yes, EKMC2605113K is RoHS compliant.
What is the lead time for EKMC2605113K?
The standard lead time for EKMC2605113K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
8
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$10.79
25
$10.11
50
$9.81
100
$9.52
250
$9.13
500
$8.84
1,000 +
$8.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!