help desk software
Image is representational - see mfr. specs

PIR Sensor Analog 12m 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PIR Sensor Analog 12m 3-Pin
Search Keywords: EKMC2603111K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    EKMC2603111K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog10427
  • Sensing Distance:
    12 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    20.2 x 20.710418mmmm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Minimum Operating Supply Voltage:
    3 V
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
12 Weeks can ship 2/11/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.59
50
$8.21
100
$7.97
250
$7.53
500
$7.33
1,000 +
$7.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments