- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMC2601111K
EKMC2601111K
Panasonic Electronic Components
PIR Sensor Analog 5m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIR Sensor Analog 5m 3-Pin
Search Keywords: EKMC2601111K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMC2601111K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog10427
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:14.4 x 1110418mmmm
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:3 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.86
50
$7.51
100
$7.29
250
$6.89
500
$6.71
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing