- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMB1307113K
EKMB1307113K
Panasonic Electronic Components
PIR Sensor Digital 3-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIR Sensor Digital 3-Pin Tray
Search Keywords: EKMB1307113K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMB1307113K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital10427
-
Sensing Distance:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:10.9 x 1110418mmmm
-
Maximum Operating Supply Voltage:4 V
-
Minimum Operating Supply Voltage:2.3 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$9.00
25
$8.47
50
$8.24
100
$8.02
250
$7.72
500
$7.49
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing