- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMB1303113
EKMB1303113
Panasonic Electronic Components
PIR Sensor Digital 12m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIR Sensor Digital 12m 3-Pin
Search Keywords: EKMB1303113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMB1303113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Category:Motion Sensor
-
Function:Vdd on detect
-
Sensing Distance:12 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:20.2 x 22 mm
-
Interface Type:Comparator Out
-
Maximum Operating Supply Voltage:4 V
-
Minimum Operating Supply Voltage:2.3 V
-
Mounting:PCB Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$23.79
25
$18.55
38
$17.09
50 +
$16.75
Click for Quote
Log in
to unlock special pricing