Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

EKMB1291112

PIR Sensor Digital 3.5m 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PIR Sensor Digital 3.5m 3-Pin
Search Keywords: EKMB1291112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: EKMB1291112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Digital10427
Sensing Distance: 3.5 m
Operating Temperature: -20 to 60 °C
Dimension: 17.2 x 14.610418mmmm
Maximum Operating Supply Voltage: 4 V
Minimum Operating Supply Voltage: 2.3 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EKMB1291112 RoHS compliant?
Yes, EKMB1291112 is RoHS compliant.
What is the lead time for EKMB1291112?
The standard lead time for EKMB1291112 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
6
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$14.88
25
$13.92
50
$13.52
100
$13.11
250
$12.57
500
$12.16
1,000 +
$11.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!