- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMB1203111
Panasonic Electronic Components
EKMB1203111
PIR Sensor Digital 12m 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMB1203111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Category:Motion Sensor
-
Function:Vdd on detect
-
Sensing Distance:12 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:20.2 x 22 mm
-
Interface Type:Comparator Out
-
Maximum Operating Supply Voltage:4 V
-
Minimum Operating Supply Voltage:2.3 V
-
Mounting:PCB Through Hole