- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMB1201113
Panasonic Electronic Components
EKMB1201113
PIR Sensor Digital 5m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PIR Sensor Digital 5m 3-Pin
Search Keywords: EKMB1201113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMB1201113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Category:Motion Sensor
-
Function:Vdd on detect
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:14.4 x 11 mm
-
Interface Type:Comparator Out
-
Maximum Operating Supply Voltage:4 V
-
Minimum Operating Supply Voltage:2.3 V
-
Mounting:PCB Through Hole
Product Guides
+
Frequently Asked Questions
Is EKMB1201113 RoHS compliant?
Yes, EKMB1201113 is RoHS compliant.
What is the lead time for EKMB1201113?
The standard lead time for EKMB1201113 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
13
$30.21
25
$23.57
38
$21.70
50 +
$21.27
Click for Quote
Log in
to unlock special pricing