- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- EKMB1191111
EKMB1191111
Panasonic Electronic Components
PIR Sensor Digital 3.5m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PIR Sensor Digital 3.5m 3-Pin
Search Keywords: EKMB1191111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EKMB1191111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital10427
-
Sensing Distance:3.5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:17.2 x 14.610418mmmm
-
Maximum Operating Supply Voltage:4 V
-
Minimum Operating Supply Voltage:2.3 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$16.20
25
$14.68
50
$14.03
100
$13.42
250
$12.87
500
$12.53
1,000 +
$12.36
Click for Quote
Log in
to unlock special pricing