- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP2A-L-DC3V
Available Replacements
Panasonic Electronic Components
DSP2A-L-DC3V
Power Relay 3VDC 5A DPST-NO (20.2mm 11mm 10.5mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Power Relay 3VDC 5A DPST-NO (20.2mm 11mm 10.5mm) THT
Search Keywords: DSP2ALDC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP2A-L-DC3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:60 Ohm
Product Guides
+
Frequently Asked Questions
What replaces DSP2A-L-DC3V?
The recommended replacement for DSP2A-L-DC3V is DSP2AE-L-DC3V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DSP2A-L-DC3V RoHS compliant?
Yes, DSP2A-L-DC3V is RoHS compliant.
What is the lead time for DSP2A-L-DC3V?
The standard lead time for DSP2A-L-DC3V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
50
$4.23
100
$4.04
250
$3.93
500
$3.71
1,000
$3.61
2,500
$3.52
5,000
$3.47
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing