Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP2A-L2-DC5V

Power Relay 5VDC 5A DPST-NO(20.2x11x10.5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 5A DPST-NO(20.2x11x10.5)mm THT
Search Keywords: DSP2AL2DC5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DSP2A-L2-DC5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 83 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP2A-L2-DC5V RoHS compliant?
Yes, DSP2A-L2-DC5V is RoHS compliant.
What is the lead time for DSP2A-L2-DC5V?
The standard lead time for DSP2A-L2-DC5V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,460
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.47
100
$5.18
250
$5.09
500
$5.08
1,000
$5.07
2,500
$5.05
5,000
$5.04
7,500 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!