- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP2A-DC6V
Panasonic Electronic Components
DSP2A-DC6V
Power Relay 6VDC 5A DPST-NO(20.2x11x10.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 6VDC 5A DPST-NO(20.2x11x10.5)mm THT
Search Keywords: DSP2ADC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP2A-DC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Frequently Asked Questions
Is DSP2A-DC6V RoHS compliant?
Yes, DSP2A-DC6V is RoHS compliant.
What is the lead time for DSP2A-DC6V?
The standard lead time for DSP2A-DC6V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$4.26
100
$4.18
250
$4.06
500
$3.97
1,000
$3.11
2,500 +
$3.02
Click for Quote
Log in
to unlock special pricing