- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP2A-DC3V
Panasonic Electronic Components
DSP2A-DC3V
Power Relay 3VDC 5A DPST-NO(20.2x11x10.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 3VDC 5A DPST-NO(20.2x11x10.5)mm THT
Search Keywords: DSP2ADC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP2A-DC3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:30 Ohm
Product Guides
+
Frequently Asked Questions
Is DSP2A-DC3V RoHS compliant?
Yes, DSP2A-DC3V is RoHS compliant.
What is the lead time for DSP2A-DC3V?
The standard lead time for DSP2A-DC3V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$5.61
100
$5.38
250
$5.11
500
$4.94
1,000
$4.77
2,500
$4.76
5,000
$4.75
7,500 +
$4.73
Click for Quote
Log in
to unlock special pricing