Available Replacements
ROHs 등가
DSP1-L2-DC24V-F DSP1-L2-DC24V-F Panasonic Electronic Components
DSP1-L2-DC24V-F

Panasonic Electronic Components

In Stock: 811

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1-L2-DC24V

Electromechanical Relay 24VDC 1.92KOhm 5A SPST-NO/SPST-NC (20.2x11x10.5)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 1.92KOhm 5A SPST-NO/SPST-NC (20.2x11x10.5)mm THT Power Relay
Search Keywords: DSP1L2DC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DSP1-L2-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    1.92 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1-L2-DC24V discontinued?
Yes, DSP1-L2-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DSP1-L2-DC24V RoHS compliant?
No, DSP1-L2-DC24V is not RoHS compliant.
What is the lead time for DSP1-L2-DC24V?
The standard lead time for DSP1-L2-DC24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!