Available Replacements
Equivalente no RoHS
DSP1-L2-DC12V DSP1-L2-DC12V Panasonic Electronic Components
DSP1-L2-DC12V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1E-L2-DC12V

Electromechanical Relay 12VDC 480Ohm 5A SPST-NO/SPST-NC (( 20.2mm 11mm 10.5mm)) THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 480Ohm 5A SPST-NO/SPST-NC (( 20.2mm 11mm 10.5mm)) THT Power Relay
Search Keywords: DSP1EL2DC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DSP1E-L2-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 65 °C
Coil Resistance: 480 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1E-L2-DC12V discontinued?
Yes, DSP1E-L2-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DSP1E-L2-DC12V RoHS compliant?
Yes, DSP1E-L2-DC12V is RoHS compliant.
What is the lead time for DSP1E-L2-DC12V?
The standard lead time for DSP1E-L2-DC12V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 584
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.71
10
$4.61
25
$4.52
50
$4.43
100
$4.34
250
$4.25
500 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!