- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP1-DC5V-R-F
Panasonic Electronic Components
DSP1-DC5V-R-F
Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Search Keywords: DSP1DC5VRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP1-DC5V-R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:83 Ohm
Product Guides
+
Frequently Asked Questions
Is DSP1-DC5V-R-F RoHS compliant?
Yes, DSP1-DC5V-R-F is RoHS compliant.
What is the lead time for DSP1-DC5V-R-F?
The standard lead time for DSP1-DC5V-R-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$4.23
100
$4.04
250
$3.93
500
$3.71
1,000
$3.61
2,500
$3.52
5,000
$3.47
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing