Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1A-L-DC5V

Power Relay 5VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT
Search Keywords: DSP1ALDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DSP1A-L-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    167 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1A-L-DC5V discontinued?
Yes, DSP1A-L-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DSP1A-L-DC5V?
The recommended replacement for DSP1A-L-DC5V is DSP1AE-L-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DSP1A-L-DC5V RoHS compliant?
Yes, DSP1A-L-DC5V is RoHS compliant.
What is the lead time for DSP1A-L-DC5V?
The standard lead time for DSP1A-L-DC5V is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!