Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1A-L-DC24V

Power Relay 24VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT
Search Keywords: DSP1ALDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DSP1A-L-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Single Coil
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 3.84 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DSP1A-L-DC24V?
The recommended replacement for DSP1A-L-DC24V is DSP1AE-L-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DSP1A-L-DC24V RoHS compliant?
Yes, DSP1A-L-DC24V is RoHS compliant.
What is the lead time for DSP1A-L-DC24V?
The standard lead time for DSP1A-L-DC24V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.84
100
$3.83
250
$3.57
500
$3.37
1,000
$3.36
2,500
$3.19
5,000
$3.15
7,500 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!