- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP1A-L-DC12V
DSP1A-L-DC12V
Panasonic Electronic Components
Power Relay 12VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT
Search Keywords: DSP1ALDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP1A-L-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:960 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$3.73
100
$3.72
250
$3.46
500
$3.27
1,000
$3.26
2,500
$3.10
5,000
$3.06
7,500 +
$3.05
Click for Quote
Log in
to unlock special pricing