Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1AE-DC24V

Power Relay 24VDC 5DCA/8ACA SPST-NO (( 20.2mm 11mm 10.5mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5DCA/8ACA SPST-NO (( 20.2mm 11mm 10.5mm)) Through Hole
Search Keywords: DSP1AEDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DSP1AE-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 1.92 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1AE-DC24V discontinued?
Yes, DSP1AE-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DSP1AE-DC24V?
The recommended replacement for DSP1AE-DC24V is DSP1A-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DSP1AE-DC24V RoHS compliant?
Yes, DSP1AE-DC24V is RoHS compliant.
What is the lead time for DSP1AE-DC24V?
The standard lead time for DSP1AE-DC24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.98
10
$2.92
25
$2.86
50
$2.81
100
$2.75
250
$2.70
500 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!