- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP1A-DC24V-R
Panasonic Electronic Components
DSP1A-DC24V-R
Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
Search Keywords: DSP1ADC24VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP1A-DC24V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:1.92 KOhm
Product Guides
+
Frequently Asked Questions
Is DSP1A-DC24V-R RoHS compliant?
Yes, DSP1A-DC24V-R is RoHS compliant.
What is the lead time for DSP1A-DC24V-R?
The standard lead time for DSP1A-DC24V-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$5.423
50
$4.930
100
$4.760
250
$4.500
500
$4.350
1,000
$4.200
2,500
$4.190
5,000
$4.180
7,500 +
$4.170
Click for Quote
Log in
to unlock special pricing