Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1A-DC12V-R

Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
Search Keywords: DSP1ADC12VR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DSP1A-DC12V-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 480 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1A-DC12V-R RoHS compliant?
Yes, DSP1A-DC12V-R is RoHS compliant.
What is the lead time for DSP1A-DC12V-R?
The standard lead time for DSP1A-DC12V-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.89
100
$3.82
250
$3.71
500
$3.63
1,000
$3.55
2,500 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!