Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS4-S-DC6V

Electromechanical Relay 6VDC 180Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 180Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
Search Keywords: DS4SDC6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS4-S-DC6V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    35.24 x 9.9 x 9.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    33.3 mA
  • Contact Form:
    4 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS4-S-DC6V discontinued?
Yes, DS4-S-DC6V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS4-S-DC6V?
The recommended replacement for DS4-S-DC6V is DS4E-S-DC6V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS4-S-DC6V RoHS compliant?
Yes, DS4-S-DC6V is RoHS compliant.
What is the lead time for DS4-S-DC6V?
The standard lead time for DS4-S-DC6V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!