- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS4E-S-DC12V
DS4E-S-DC12V
Panasonic Electronic Components
General Purpose Relay - 4PDT (4 Form C) - 12VDC Coil - 2A contact - 250VAC/220VDC Switching - Non Latching Coil - PC Pin Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
General Purpose Relay - 4PDT (4 Form C) - 12VDC Coil - 2A contact - 250VAC/220VDC Switching - Non Latching Coil - PC Pin Termination.
Search Keywords: DS4ESDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS4E-S-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:35.24 x 9.9 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:16.7 mA
-
Contact Form:4 Form C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$159.00
5
$148.00
10
$139.00
25
$127.00
50
$118.00
100
$107.00
250
$89.00
500 +
$64.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT