Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS4E-ML-DC5V

Electromechanical Relay 5VDC 139Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 139Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
Search Keywords: DS4EMLDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS4E-ML-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    35.24 x 9.9 x 9.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    35.97 mA
  • Contact Form:
    4 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS4E-ML-DC5V discontinued?
Yes, DS4E-ML-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS4E-ML-DC5V RoHS compliant?
Yes, DS4E-ML-DC5V is RoHS compliant.
What is the lead time for DS4E-ML-DC5V?
The standard lead time for DS4E-ML-DC5V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order Quantity:
19
ADD TO CART
Price (USD)
Qty
Unit Price
19
$85.00
25
$81.00
50 +
$79.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!