Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS4E-ML2-DC48V

Electromechanical Relay 48VDC 6.4KOhm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Electromechanical Relay 48VDC 6.4KOhm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
Search Keywords: DS4EML2DC48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS4E-ML2-DC48V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    35.24 x 9.9 x 9.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    7.5 mA
  • Contact Form:
    4 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS4E-ML2-DC48V discontinued?
Yes, DS4E-ML2-DC48V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS4E-ML2-DC48V RoHS compliant?
Yes, DS4E-ML2-DC48V is RoHS compliant.
What is the lead time for DS4E-ML2-DC48V?
The standard lead time for DS4E-ML2-DC48V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$93.00
10
$86.00
25
$77.00
50
$69.00
100 +
$63.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!