- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS4E-ML2-DC24V
Panasonic Electronic Components
DS4E-ML2-DC24V
Electromechanical Relay 24VDC 1.6KOhm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | DS4E-ML2-DC24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 35.24 x 9.9 x 9.9 mm |
| Termination Style: | PC Pin |
| Coil Current: | 15 mA |
| Contact Form: | 4 Form C |
-
This product is discontinued, but still in stock.