- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS2Y-SL2-DC9V
Panasonic Electronic Components
DS2Y-SL2-DC9V
Electromechanical Relay 9VDC 450Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | DS2Y-SL2-DC9V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 9 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 20 x 9.9 x 9.9 mm |
| Termination Style: | PC Pin |
| Coil Current: | 20 mA |
| Contact Form: | 2 Form C |
-
This product is discontinued, but still in stock.