Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2Y-SL2-DC5V

Electromechanical Relay 5VDC 139Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 139Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
Search Keywords: DS2YSL2DC5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS2Y-SL2-DC5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 20 x 9.9 x 9.9 mm
Termination Style: PC Pin
Coil Current: 36 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2Y-SL2-DC5V discontinued?
Yes, DS2Y-SL2-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS2Y-SL2-DC5V?
The recommended replacement for DS2Y-SL2-DC5V is DS2E-S-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2Y-SL2-DC5V RoHS compliant?
Yes, DS2Y-SL2-DC5V is RoHS compliant.
What is the lead time for DS2Y-SL2-DC5V?
The standard lead time for DS2Y-SL2-DC5V is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.10
5
$76.06
10
$72.00
25 +
$68.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!