Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2YE-S-DC12V-H271

Signal Relay 12VDC 2A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Search Keywords: DS2YESDC12VH271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS2YE-S-DC12V-H271
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 20 x 9.9 x 9.9 mm
Termination Style: PC Pin
Coil Current: 16.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2YE-S-DC12V-H271 discontinued?
Yes, DS2YE-S-DC12V-H271 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS2YE-S-DC12V-H271 RoHS compliant?
Yes, DS2YE-S-DC12V-H271 is RoHS compliant.
What is the lead time for DS2YE-S-DC12V-H271?
The standard lead time for DS2YE-S-DC12V-H271 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,877
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.21
25
$2.10
50
$1.99
250
$1.89
500
$1.80
1,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!