Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2-ML2-DC12V

Signal Relay 12VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Search Keywords: DS2ML2DC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS2-ML2-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Termination Style: PC Pin
Coil Current: 30 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DS2-ML2-DC12V?
The recommended replacement for DS2-ML2-DC12V is JT1AE-B-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2-ML2-DC12V RoHS compliant?
Yes, DS2-ML2-DC12V is RoHS compliant.
What is the lead time for DS2-ML2-DC12V?
The standard lead time for DS2-ML2-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$25.15
50
$8.49
100
$6.37
500
$5.77
1,000
$5.30
5,000
$5.15
10,000 +
$4.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!