- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS2-M-DC24V
DS2-M-DC24V
Panasonic Electronic Components
Signal Relay 24VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Signal Relay 24VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Search Keywords: DS2MDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS2-M-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20 x 9.9 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.85
3
$18.76
6 +
$18.11
Click for Quote
Log in
to unlock special pricing