- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS2E-SL2-DC9V
DS2E-SL2-DC9V
Panasonic Electronic Components
Signal Relay 9VDC 2A DPDT(20x9.9x9.9)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 2A DPDT(20x9.9x9.9)mm THT
Search Keywords: DS2ESL2DC9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS2E-SL2-DC9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:3 A
-
Mounting:Through Hole12526
-
Termination Style:PC Pin12536
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:450 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.