- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS2E-SL2-DC6V
Available Replacements
Panasonic Electronic Components
DS2E-SL2-DC6V
Signal Relay 6VDC PC Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Signal Relay 6VDC PC Pin
Search Keywords: DS2ESL2DC6V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | DS2E-SL2-DC6V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Maximum Current Rating: | 3 A |
Product Guides
+
Frequently Asked Questions
Is DS2E-SL2-DC6V discontinued?
Yes, DS2E-SL2-DC6V from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS2E-SL2-DC6V?
The recommended replacement for DS2E-SL2-DC6V is TX2-LT-6V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2E-SL2-DC6V RoHS compliant?
Yes, DS2E-SL2-DC6V is RoHS compliant.
What is the lead time for DS2E-SL2-DC6V?
The standard lead time for DS2E-SL2-DC6V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.