Available Replacements
Alternatif paketleme
DS2E-S-DC6V DS2E-S-DC6V Panasonic Electronic Components
DS2E-S-DC6V

Panasonic Electronic Components

In Stock: 2,505

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2E-S-DC6V-R

Electromechanical Relay 6VDC 180Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 180Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS2ESDC6VR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS2E-S-DC6V-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 180 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2E-S-DC6V-R discontinued?
Yes, DS2E-S-DC6V-R from Panasonic Electronic Components is discontinued (end-of-life August 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS2E-S-DC6V-R RoHS compliant?
Yes, DS2E-S-DC6V-R is RoHS compliant.
What is the lead time for DS2E-S-DC6V-R?
The standard lead time for DS2E-S-DC6V-R is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.66
25
$5.40
100
$5.04
250
$4.54
500
$4.37
1,000
$4.25
2,500 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!