Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2E-S-DC6V

Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT
Search Keywords: DS2ESDC6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS2E-S-DC6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching12534
DC Coil Voltage: 6 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 3 A
Mounting: Through Hole12526
Termination Style: PC Pin12536
Operating Temperature: -40 to 70 °C
Coil Resistance: 180 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2E-S-DC6V discontinued?
Yes, DS2E-S-DC6V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS2E-S-DC6V?
The recommended replacement for DS2E-S-DC6V is DS2Y-SL2-DC6V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2E-S-DC6V RoHS compliant?
Yes, DS2E-S-DC6V is RoHS compliant.
What is the lead time for DS2E-S-DC6V?
The standard lead time for DS2E-S-DC6V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,555
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.5938
100
$3.5848
250
$3.3333
500
$3.0267
1,000
$1.5890
2,500
$1.5467
5,000
$1.5065
7,500 +
$1.5027
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!